VS-HFA25TB60-M3
vs
C3D10065I
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
WOLFSPEED INC
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.80
Factory Lead Time
15 Weeks
Date Of Intro
2018-02-15
Samacsys Manufacturer
Vishay
Wolfspeed
Additional Feature
LOW NOISE, PD-CASE
Application
EFFICIENCY
EFFICIENCY
Case Connection
CATHODE
ISOLATED
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON CARBIDE
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
Forward Voltage-Max (VF)
2 V
1.8 V
JEDEC-95 Code
TO-220AC
TO-220AC
JESD-30 Code
R-PSFM-T2
R-PSFM-T2
Non-rep Pk Forward Current-Max
225 A
70 A
Number of Elements
1
1
Number of Phases
1
1
Number of Terminals
2
2
Operating Temperature-Max
150 °C
175 °C
Operating Temperature-Min
-55 °C
-55 °C
Output Current-Max
25 A
19 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLANGE MOUNT
FLANGE MOUNT
Peak Reflow Temperature (Cel)
NOT SPECIFIED
NOT SPECIFIED
Power Dissipation-Max
125 W
60 W
Rep Pk Reverse Voltage-Max
600 V
650 V
Reverse Current-Max
20 µA
60 µA
Reverse Recovery Time-Max
0.075 µs
Surface Mount
NO
NO
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
SINGLE
SINGLE
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
NOT SPECIFIED
Base Number Matches
1
1
Pbfree Code
Yes
Package Description
TO-220, 2 PIN
Technology
SCHOTTKY
Compare VS-HFA25TB60-M3 with alternatives
Compare C3D10065I with alternatives