VS-HFA08PB60PBF vs HFA04TB60STRL feature comparison

VS-HFA08PB60PBF Vishay Intertechnologies

Buy Now Datasheet

HFA04TB60STRL Vishay Intertechnologies

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC VISHAY INTERTECHNOLOGY INC
Package Description ROHS COMPLIANT, PLASTIC, MODIFIED TO-247AC, 2 PIN D2PAK-3
Reach Compliance Code compliant unknown
Additional Feature LOW NOISE
Application EFFICIENCY ULTRA FAST SOFT RECOVERY
Case Connection CATHODE CATHODE
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.7 V 1.7 V
JESD-30 Code R-PSFM-T2 R-PSSO-G2
JESD-609 Code e3 e0
Non-rep Pk Forward Current-Max 60 A 25 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C
Output Current-Max 8 A 4 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 600 V 600 V
Reverse Recovery Time-Max 0.055 µs 0.042 µs
Surface Mount NO YES
Terminal Finish MATTE TIN OVER NICKEL TIN LEAD
Terminal Form THROUGH-HOLE GULL WING
Terminal Position SINGLE SINGLE
Base Number Matches 1 2
Part Package Code TO-263
Pin Count 3
ECCN Code EAR99
HTS Code 8541.10.00.80

Compare VS-HFA08PB60PBF with alternatives

Compare HFA04TB60STRL with alternatives