VS-ETL1506S-M3 vs ISL9R1560S3ST feature comparison

VS-ETL1506S-M3 Vishay Semiconductors

Buy Now Datasheet

ISL9R1560S3ST onsemi

Buy Now Datasheet
Part Life Cycle Code Active End Of Life
Ihs Manufacturer VISHAY SEMICONDUCTORS ONSEMI
Part Package Code D2PAK D2PAK-3 / TO-263-2
Package Description R-PSSO-G2
Pin Count 4
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Additional Feature FREE WHEELING DIODE, LOW LEAKAGE CURRENT, SNUBBER DIODE FREE WHEELING DIODE, SNUBBER DIODE
Application ULTRA FAST SOFT RECOVERY FAST SOFT RECOVERY
Case Connection CATHODE CATHODE
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.07 V 2 V
JEDEC-95 Code TO-263AB TO-263AB
JESD-30 Code R-PSSO-G2 R-PSSO-G2
Non-rep Pk Forward Current-Max 200 A 200 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 175 °C
Operating Temperature-Min -65 °C -55 °C
Output Current-Max 15 A 15 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED 260
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 600 V 600 V
Reverse Current-Max 15 µA
Reverse Recovery Time-Max 0.27 µs 0.04 µs
Surface Mount YES YES
Terminal Form GULL WING GULL WING
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 30
Base Number Matches 1 1
Pbfree Code Yes
Manufacturer Package Code 418AJ
Samacsys Manufacturer onsemi
JESD-609 Code e3
Moisture Sensitivity Level 1
Terminal Finish Matte Tin (Sn) - annealed

Compare VS-ETL1506S-M3 with alternatives

Compare ISL9R1560S3ST with alternatives