VS-ETH3006STRR-M3
vs
VS-ETH3006S-M3
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
VISHAY INTERTECHNOLOGY INC
|
VISHAY SEMICONDUCTORS
|
Package Description |
D2PAK-3/2
|
R-PSSO-G2
|
Reach Compliance Code |
compliant
|
unknown
|
Factory Lead Time |
13 Weeks
|
|
Additional Feature |
FREE WHEELING DIODE, LOW LEAKAGE CURRENT
|
FREE WHEELING DIODE, LOW LEAKAGE CURRENT
|
Application |
HYPERFAST SOFT RECOVERY
|
HYPERFAST SOFT RECOVERY
|
Breakdown Voltage-Min |
600 V
|
600 V
|
Case Connection |
CATHODE
|
CATHODE
|
Configuration |
SINGLE
|
SINGLE
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
RECTIFIER DIODE
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF) |
2.65 V
|
2.65 V
|
JEDEC-95 Code |
TO-263AB
|
TO-263AB
|
JESD-30 Code |
R-PSSO-G2
|
R-PSSO-G2
|
JESD-609 Code |
e3
|
|
Non-rep Pk Forward Current-Max |
180 A
|
180 A
|
Number of Elements |
1
|
1
|
Number of Phases |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
175 °C
|
175 °C
|
Operating Temperature-Min |
-65 °C
|
-65 °C
|
Output Current-Max |
30 A
|
30 A
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Rep Pk Reverse Voltage-Max |
600 V
|
600 V
|
Reverse Current-Max |
30 µA
|
30 µA
|
Reverse Recovery Time-Max |
0.035 µs
|
0.035 µs
|
Reverse Test Voltage |
600 V
|
600 V
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
MATTE TIN
|
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Position |
SINGLE
|
SINGLE
|
Base Number Matches |
2
|
2
|
Part Package Code |
|
D2PAK
|
Pin Count |
|
4
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8541.10.00.80
|
Samacsys Manufacturer |
|
Vishay
|
Peak Reflow Temperature (Cel) |
|
NOT SPECIFIED
|
Time@Peak Reflow Temperature-Max (s) |
|
NOT SPECIFIED
|
|
|
|
Compare VS-ETH3006STRR-M3 with alternatives
Compare VS-ETH3006S-M3 with alternatives