VS-8EWF02STRL-M3 vs VS-8EWF02STRR-M3 feature comparison

VS-8EWF02STRL-M3 Vishay Intertechnologies

Buy Now Datasheet

VS-8EWF02STRR-M3 Vishay Intertechnologies

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC VISHAY INTERTECHNOLOGY INC
Package Description DPAK-3 DPAK-3
Reach Compliance Code compliant compliant
Factory Lead Time 17 Weeks 17 Weeks
Samacsys Manufacturer Vishay Vishay
Additional Feature FREEWHEELING DIODE, LOW LEAKAGE CURRENT FREEWHEELING DIODE, LOW LEAKAGE CURRENT
Application FAST SOFT RECOVERY HIGH POWER FAST SOFT RECOVERY HIGH POWER
Case Connection CATHODE CATHODE
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.2 V 1.2 V
JEDEC-95 Code TO-252AA TO-252AA
JESD-30 Code R-PSSO-G2 R-PSSO-G2
JESD-609 Code e3 e3
Moisture Sensitivity Level 1 1
Non-rep Pk Forward Current-Max 120 A 120 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -40 °C -40 °C
Output Current-Max 8 A 8 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 200 V 200 V
Reverse Recovery Time-Max 0.055 µs 0.055 µs
Surface Mount YES YES
Terminal Finish MATTE TIN OVER NICKEL MATTE TIN OVER NICKEL
Terminal Form GULL WING GULL WING
Terminal Position SINGLE SINGLE
Base Number Matches 1 1

Compare VS-8EWF02STRL-M3 with alternatives

Compare VS-8EWF02STRR-M3 with alternatives