VS-8ETH06PBF vs VS-16CTU04-N3 feature comparison

VS-8ETH06PBF Vishay Intertechnologies

Buy Now Datasheet

VS-16CTU04-N3 Vishay Intertechnologies

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC VISHAY INTERTECHNOLOGY INC
Package Description ROHS COMPLIANT, PLASTIC PACKAGE-2 HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-3
Reach Compliance Code compliant compliant
Samacsys Manufacturer Vishay Vishay
Additional Feature FREE WHEELING DIODE, LOW LEAKAGE CURRENT FREE WHEELING DIODE, LOW LEAKAGE CURRENT
Application HYPERFAST SOFT RECOVERY ULTRA FAST RECOVERY
Case Connection CATHODE CATHODE
Configuration SINGLE COMMON CATHODE, 2 ELEMENTS
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.8 V 1.3 V
JEDEC-95 Code TO-220AC TO-220AB
JESD-30 Code R-PSFM-T2 R-PSFM-T3
JESD-609 Code e3 e3
Non-rep Pk Forward Current-Max 90 A 100 A
Number of Elements 1 2
Number of Phases 1 1
Number of Terminals 2 3
Operating Temperature-Max 175 °C 175 °C
Operating Temperature-Min -65 °C -65 °C
Output Current-Max 8 A 8 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 600 V 400 V
Reverse Recovery Time-Max 0.025 µs 0.06 µs
Surface Mount NO NO
Terminal Finish MATTE TIN OVER NICKEL MATTE TIN OVER NICKEL
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Base Number Matches 1 1
Pbfree Code Yes
ECCN Code EAR99
HTS Code 8541.10.00.80
Reverse Current-Max 10 µA

Compare VS-8ETH06PBF with alternatives

Compare VS-16CTU04-N3 with alternatives