VS-8ETH06-M3 vs VS-30ETH06-1-M3 feature comparison

VS-8ETH06-M3 Vishay Intertechnologies

Buy Now Datasheet

VS-30ETH06-1-M3 Vishay Intertechnologies

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC VISHAY INTERTECHNOLOGY INC
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Factory Lead Time 16 Weeks, 3 Days 13 Weeks
Date Of Intro 2018-01-29 2018-01-29
Samacsys Manufacturer Vishay Vishay
Additional Feature FREE WHEELING DIODE, LOW LEAKAGE CURRENT, SNUBBER DIODE FREE WHEELING DIODE, LOW LEAKAGE CURRENT
Application HYPERFAST SOFT RECOVERY HYPERFAST SOFT RECOVERY
Case Connection CATHODE
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 2.4 V 2.6 V
JEDEC-95 Code TO-220AC TO-262AA
JESD-30 Code R-PSFM-T2 R-PSIP-T3
Non-rep Pk Forward Current-Max 90 A 200 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 3
Operating Temperature-Max 175 °C 175 °C
Operating Temperature-Min -65 °C -65 °C
Output Current-Max 8 A 30 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT IN-LINE
Peak Reflow Temperature (Cel) NOT SPECIFIED 245
Rep Pk Reverse Voltage-Max 600 V 600 V
Reverse Current-Max 50 µA 50 µA
Reverse Recovery Time-Max 0.025 µs 0.035 µs
Surface Mount NO NO
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 30
Base Number Matches 1 1
JESD-609 Code e3
Moisture Sensitivity Level 1
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier

Compare VS-8ETH06-M3 with alternatives

Compare VS-30ETH06-1-M3 with alternatives