VS-8ETH03STRRPBF vs STTH8R03D feature comparison

VS-8ETH03STRRPBF Vishay Intertechnologies

Buy Now Datasheet

STTH8R03D STMicroelectronics

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC STMICROELECTRONICS
Part Package Code TO-263 TO-220AC
Package Description HALOGEN FREE AND ROHS COMPLIANT, D2PAK-3 PLASTIC PACKAGE-2
Pin Count 3 3
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Additional Feature FREE WHEELING DIODE, LOW LEAKAGE CURRENT
Application HFRHP HYPER FAST RECOVERY
Case Connection CATHODE CATHODE
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1 V 1.3 V
JESD-30 Code R-PSSO-G2 R-PSFM-T2
JESD-609 Code e3 e3
Moisture Sensitivity Level 1
Non-rep Pk Forward Current-Max 100 A 80 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 175 °C
Operating Temperature-Min -65 °C
Output Current-Max 8 A 8 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE FLANGE MOUNT
Peak Reflow Temperature (Cel) 260 NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 300 V 300 V
Reverse Recovery Time-Max 0.035 µs
Surface Mount YES NO
Terminal Finish MATTE TIN OVER NICKEL Matte Tin (Sn)
Terminal Form GULL WING THROUGH-HOLE
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) 10 NOT SPECIFIED
Base Number Matches 1 2
Factory Lead Time 4 Weeks
Samacsys Manufacturer STMicroelectronics
JEDEC-95 Code TO-220AC

Compare VS-8ETH03STRRPBF with alternatives

Compare STTH8R03D with alternatives