VS-85CNQ015ASLPBF
vs
85CNQ015
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
VISHAY INTERTECHNOLOGY INC
|
THOMSON CONSUMER ELECTRONICS
|
Package Description |
ROHS COMPLIANT, PLASTIC, D-61-8-SL, 3 PIN
|
|
Pin Count |
3
|
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00.80
|
|
Samacsys Manufacturer |
Vishay
|
|
Additional Feature |
HIGH RELIABILITY
|
|
Application |
HIGH POWER
|
GENERAL PURPOSE
|
Case Connection |
CATHODE
|
|
Configuration |
COMMON CATHODE, 2 ELEMENTS
|
|
Diode Element Material |
SILICON
|
|
Diode Type |
RECTIFIER DIODE
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF) |
0.32 V
|
0.24 V
|
JESD-30 Code |
R-PSSO-G2
|
|
Non-rep Pk Forward Current-Max |
5200 A
|
640 A
|
Number of Elements |
2
|
|
Number of Phases |
1
|
|
Number of Terminals |
2
|
|
Operating Temperature-Max |
125 °C
|
100 °C
|
Operating Temperature-Min |
-55 °C
|
|
Output Current-Max |
80 A
|
80 A
|
Package Body Material |
PLASTIC/EPOXY
|
|
Package Shape |
RECTANGULAR
|
|
Package Style |
SMALL OUTLINE
|
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
|
Qualification Status |
Not Qualified
|
|
Rep Pk Reverse Voltage-Max |
25 V
|
15 V
|
Surface Mount |
YES
|
NO
|
Technology |
SCHOTTKY
|
SCHOTTKY
|
Terminal Form |
GULL WING
|
|
Terminal Position |
SINGLE
|
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
|
Base Number Matches |
1
|
5
|
|
|
|
Compare VS-85CNQ015ASLPBF with alternatives