VS-720-LPD-CAA-384.000
vs
VS-720-LPC-CAA-389.600
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
MICROCHIP TECHNOLOGY INC
Package Description
ROHS COMPLIANT, LEADLESS, HERMETIC SEALED, CERAMIC, SMD, 6 PIN
LCC, SMD, 6 PIN
Reach Compliance Code
compliant
compliant
Additional Feature
ENABLE/DISABLE FUNCTION; TAPE AND REEL
ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT
Control Voltage-Max
3 V
3 V
Control Voltage-Min
0.3 V
0.3 V
Fall Time-Max
0.5 ns
0.5 ns
Frequency Deviation/Pullability
20 ppm
20 ppm
Frequency Stability
20%
20%
JESD-609 Code
e4
e4
Linearity
10%
10%
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
6
6
Operating Frequency-Nom
384 MHz
389.6 MHz
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
-20 °C
Oscillator Type
SAW OSCILLATOR
SAW OSCILLATOR
Output Compatibility
LVDS
LVDS
Physical Dimension
7.49mm x 5.08mm x 1.95mm
7.49mm x 5.08mm x 1.95mm
Rise Time-Max
0.5 ns
0.5 ns
Supply Current-Max
70 mA
90 mA
Supply Voltage-Max
3.63 V
3.63 V
Supply Voltage-Min
2.97 V
2.97 V
Supply Voltage-Nom
3.3 V
3.3 V
Surface Mount
YES
YES
Symmetry-Max
45/55 %
45/55 %
Terminal Finish
Gold (Au) - with Nickel (Ni) barrier
Gold (Au) - with Nickel (Ni) barrier
Base Number Matches
3
3
Package Body Material
CERAMIC
Package Equivalence Code
DILCC6,.2
Compare VS-720-LPD-CAA-384.000 with alternatives
Compare VS-720-LPC-CAA-389.600 with alternatives