VS-720-LFF-CBA-300.000 vs VS-720-LFC-CAB-311.0400 feature comparison

VS-720-LFF-CBA-300.000 Vectron International

Buy Now Datasheet

VS-720-LFC-CAB-311.0400 Microchip Technology Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer VECTRON INTERNATIONAL MICROCHIP TECHNOLOGY INC
Package Description ROHS COMPLIANT, LEADLESS, HERMETIC SEALED, CERAMIC, SMD, 6 PIN DILCC6,.2
Reach Compliance Code compliant compliant
Additional Feature ENABLE/DISABLE FUNCTION; TAPE AND REEL ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT
Control Voltage-Max 3 V 3 V
Control Voltage-Min 0.3 V 0.3 V
Fall Time-Max 0.5 ns 0.5 ns
Frequency Deviation/Pullability 20 ppm 20 ppm
Frequency Stability 20% 20%
JESD-609 Code e4 e4
Linearity 10% 10%
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Operating Frequency-Nom 300 MHz 311.04 MHz
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Oscillator Type SAW OSCILLATOR SAW OSCILLATOR
Output Compatibility LVPECL LVPECL
Physical Dimension 7.49mm x 5.08mm x 1.95mm 7.49mm x 5.08mm x 1.95mm
Rise Time-Max 0.5 ns 0.5 ns
Supply Current-Max 70 mA 90 mA
Supply Voltage-Max 3.63 V 3.63 V
Supply Voltage-Min 2.97 V 2.97 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Symmetry-Max 45/55 % 45/55 %
Terminal Finish Gold (Au) - with Nickel (Ni) barrier Gold (Au) - with Nickel (Ni) barrier
Base Number Matches 3 3
Number of Terminals 6
Package Body Material CERAMIC
Package Equivalence Code DILCC6,.2

Compare VS-720-LFC-CAB-311.0400 with alternatives