VS-720-LFD-NAB-240.0000
vs
VS-720-LFC-NBB-245.7600
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
MICROCHIP TECHNOLOGY INC
|
MICROCHIP TECHNOLOGY INC
|
Package Description |
DILCC6,.2
|
DILCC6,.2
|
Reach Compliance Code |
compliant
|
compliant
|
Additional Feature |
ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT
|
ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT
|
Control Voltage-Max |
3 V
|
3 V
|
Control Voltage-Min |
0.3 V
|
0.3 V
|
Fall Time-Max |
0.5 ns
|
0.5 ns
|
Frequency Deviation/Pullability |
80 ppm
|
80 ppm
|
Frequency Stability |
20%
|
20%
|
JESD-609 Code |
e4
|
e4
|
Linearity |
10%
|
10%
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Terminals |
6
|
6
|
Operating Frequency-Nom |
240 MHz
|
245.76 MHz
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
-20 °C
|
|
Oscillator Type |
SAW OSCILLATOR
|
SAW OSCILLATOR
|
Output Compatibility |
LVPECL
|
LVPECL
|
Package Body Material |
CERAMIC
|
CERAMIC
|
Package Equivalence Code |
DILCC6,.2
|
DILCC6,.2
|
Physical Dimension |
7.49mm x 5.08mm x 1.95mm
|
7.49mm x 5.08mm x 1.95mm
|
Rise Time-Max |
0.5 ns
|
0.5 ns
|
Supply Current-Max |
90 mA
|
90 mA
|
Supply Voltage-Max |
3.63 V
|
3.63 V
|
Supply Voltage-Min |
2.97 V
|
2.97 V
|
Supply Voltage-Nom |
3.3 V
|
3.3 V
|
Surface Mount |
YES
|
YES
|
Symmetry-Max |
45/55 %
|
45/55 %
|
Terminal Finish |
Gold (Au) - with Nickel (Ni) barrier
|
Gold (Au) - with Nickel (Ni) barrier
|
Base Number Matches |
1
|
1
|
|
|
|
Compare VS-720-LFD-NAB-240.0000 with alternatives
Compare VS-720-LFC-NBB-245.7600 with alternatives