VS-720-LFD-FAC-375.0000 vs VS-720-LFF-FBC-389.6000 feature comparison

VS-720-LFD-FAC-375.0000 Microsemi Corporation

Buy Now Datasheet

VS-720-LFF-FBC-389.6000 Microsemi Corporation

Buy Now Datasheet
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer MICROSEMI CORP MICROSEMI CORP
Reach Compliance Code unknown unknown
Additional Feature ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; BULK; TAPE AND REEL ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; BULK; TAPE AND REEL
Control Voltage-Max 3 V 3 V
Control Voltage-Min 0.3 V 0.3 V
Fall Time-Max 0.5 ns 0.5 ns
Frequency Deviation/Pullability 32 ppm 32 ppm
JESD-609 Code e4 e4
Linearity 5% 5%
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Operating Frequency-Nom 375 MHz 389.6 MHz
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -20 °C -40 °C
Oscillator Type SAW OSCILLATOR SAW OSCILLATOR
Output Compatibility LVPECL LVPECL
Physical Dimension 7.49mm x 5.08mm x 1.95mm 7.49mm x 5.08mm x 1.95mm
Rise Time-Max 0.5 ns 0.5 ns
Supply Current-Max 70 mA 70 mA
Supply Voltage-Max 3.63 V 3.63 V
Supply Voltage-Min 2.97 V 2.97 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Symmetry-Max 45/55 % 45/55 %
Terminal Finish Gold (Au) - with Nickel (Ni) barrier Gold (Au) - with Nickel (Ni) barrier
Base Number Matches 3 3