VS-71HFR120 vs S70QR feature comparison

VS-71HFR120 Vishay Intertechnologies

Buy Now Datasheet

S70QR Daco Semiconductor Co Ltd

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC DACO SEMICONDUCTOR CO LTD
Package Description DO-5, 1 PIN
Reach Compliance Code compliant unknown
Samacsys Manufacturer Vishay
Application GENERAL PURPOSE GENERAL PURPOSE
Case Connection ANODE ANODE
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.35 V 1.1 V
JEDEC-95 Code DO-203AB DO-5
JESD-30 Code O-MUPM-D1 O-MUPM-D1
JESD-609 Code e3
Non-rep Pk Forward Current-Max 1250 A 1250 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 1 1
Operating Temperature-Max 180 °C 175 °C
Operating Temperature-Min -65 °C -55 °C
Output Current-Max 70 A 70 A
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style POST/STUD MOUNT POST/STUD MOUNT
Rep Pk Reverse Voltage-Max 1200 V 1200 V
Reverse Current-Max 9000 µA 10 µA
Surface Mount NO NO
Terminal Finish TIN OVER NICKEL
Terminal Form SOLDER LUG SOLDER LUG
Terminal Position UPPER UPPER
Base Number Matches 1 2
ECCN Code EAR99
HTS Code 8541.10.00.80

Compare VS-71HFR120 with alternatives

Compare S70QR with alternatives