VS-6TQ035STRL-M3
vs
VS-6TQ035HN3
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
VISHAY INTERTECHNOLOGY INC
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
Factory Lead Time
11 Weeks
8 Weeks
Samacsys Manufacturer
Vishay
Vishay
Samacsys Modified On
2018-10-31 13:51:46
2024-08-24 17:43:06
Category CO2 Kg
8.8
8.8
Compliance Temperature Grade
Military: -55C to +175C
Military: -55C to +175C
EU RoHS Version
RoHS 2 (2015/863/EU)
RoHS 2 (2015/863/EU)
Candidate List Date
2015-12-17
Conflict Mineral Status
DRC Conflict Free
DRC Conflict Free
Conflict Mineral Status Source
CMRT V6.31
CMRT V6.31
Additional Feature
FREE WHEELING DIODE
FREE WHEELING DIODE
Application
GENERAL PURPOSE
GENERAL PURPOSE
Case Connection
CATHODE
CATHODE
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
Forward Voltage-Max (VF)
0.73 V
0.73 V
JEDEC-95 Code
TO-263AB
TO-220AC
JESD-30 Code
R-PSSO-G2
R-PSFM-T2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Non-rep Pk Forward Current-Max
140 A
140 A
Number of Elements
1
1
Number of Phases
1
1
Number of Terminals
2
2
Operating Temperature-Max
175 °C
175 °C
Operating Temperature-Min
-55 °C
-55 °C
Output Current-Max
6 A
6 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
FLANGE MOUNT
Rep Pk Reverse Voltage-Max
35 V
35 V
Reverse Current-Max
800 µA
800 µA
Surface Mount
YES
NO
Technology
SCHOTTKY
SCHOTTKY
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
THROUGH-HOLE
Terminal Position
SINGLE
SINGLE
Base Number Matches
1
1
HTS Code
8541.10.00.80
Samacsys Description
Schottky Diodes & Rectifiers Schottky - TO-220-e3
Qualifications
AEC-Q101
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Reference Standard
AEC-Q101
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Compare VS-6TQ035STRL-M3 with alternatives
Compare VS-6TQ035HN3 with alternatives