VS-6TQ035S-M3 vs 6TQ035STRR feature comparison

VS-6TQ035S-M3 Vishay Intertechnologies

Buy Now Datasheet

6TQ035STRR International Rectifier

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Transferred
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC INTERNATIONAL RECTIFIER CORP
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Factory Lead Time 11 Weeks
Samacsys Manufacturer Vishay
Additional Feature FREE WHEELING DIODE LEAKAGE CURRENT IS NOT AT 25 DEG C
Application GENERAL PURPOSE GENERAL PURPOSE
Case Connection CATHODE
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 0.73 V 0.51 V
JEDEC-95 Code TO-263AB TO-263AB
JESD-30 Code R-PSSO-G2 R-PSSO-G2
JESD-609 Code e3 e0
Moisture Sensitivity Level 1
Non-rep Pk Forward Current-Max 140 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 175 °C
Operating Temperature-Min -55 °C
Output Current-Max 6 A 6 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Rep Pk Reverse Voltage-Max 35 V 35 V
Reverse Current-Max 800 µA 7000 µA
Surface Mount YES YES
Technology SCHOTTKY SCHOTTKY
Terminal Finish MATTE TIN TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Position SINGLE SINGLE
Base Number Matches 1 2
Part Package Code D2PAK
Package Description TO-263, 3 PIN
Pin Count 4
HTS Code 8541.10.00.80
Qualification Status Not Qualified

Compare VS-6TQ035S-M3 with alternatives