VS-60CPF02PBF vs BYT60-200 feature comparison

VS-60CPF02PBF Vishay Semiconductors

Buy Now Datasheet

BYT60-200 STMicroelectronics

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer VISHAY SEMICONDUCTORS STMICROELECTRONICS
Part Package Code TO-247AC
Package Description R-PSFM-T3 O-MUPM-D1
Pin Count 3
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Additional Feature FREE WHEELING DIODE FREE WHEELING DIODE
Application FAST SOFT RECOVERY FAST RECOVERY
Case Connection CATHODE CATHODE
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JEDEC-95 Code TO-247AC
JESD-30 Code R-PSFM-T3 O-MUPM-D1
Non-rep Pk Forward Current-Max 830 A 800 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 3 1
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -40 °C -40 °C
Output Current-Max 60 A 60 A
Package Body Material PLASTIC/EPOXY METAL
Package Shape RECTANGULAR ROUND
Package Style FLANGE MOUNT POST/STUD MOUNT
Rep Pk Reverse Voltage-Max 200 V 200 V
Surface Mount NO NO
Terminal Form THROUGH-HOLE SOLDER LUG
Terminal Position SINGLE UPPER
Base Number Matches 1 2
Forward Voltage-Max (VF) 1.5 V
Power Dissipation-Max 100 W
Qualification Status Not Qualified
Reverse Current-Max 60 µA
Reverse Recovery Time-Max 0.1 µs

Compare VS-60CPF02PBF with alternatives

Compare BYT60-200 with alternatives