VS-60APU06PBF
vs
VS-APU6006LHN3
feature comparison
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
VISHAY SEMICONDUCTORS
|
VISHAY INTERTECHNOLOGY INC
|
Part Package Code |
TO-247AC
|
|
Package Description |
R-PSFM-T3
|
|
Pin Count |
3
|
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00.80
|
8541.10.00.80
|
Samacsys Manufacturer |
Vishay
|
|
Application |
ULTRA FAST SOFT RECOVERY
|
ULTRA FAST SOFT RECOVERY
|
Case Connection |
CATHODE
|
CATHODE
|
Configuration |
SINGLE
|
SINGLE
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
RECTIFIER DIODE
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF) |
1.3 V
|
1.5 V
|
JEDEC-95 Code |
TO-247AC
|
TO-247AD
|
JESD-30 Code |
R-PSFM-T3
|
R-PSFM-T3
|
JESD-609 Code |
e3
|
|
Non-rep Pk Forward Current-Max |
600 A
|
600 A
|
Number of Elements |
1
|
1
|
Number of Phases |
1
|
1
|
Number of Terminals |
3
|
3
|
Operating Temperature-Max |
175 °C
|
175 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Output Current-Max |
60 A
|
60 A
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
FLANGE MOUNT
|
FLANGE MOUNT
|
Qualification Status |
Not Qualified
|
|
Rep Pk Reverse Voltage-Max |
600 V
|
600 V
|
Reverse Recovery Time-Max |
0.045 µs
|
0.11 µs
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
MATTE TIN OVER NICKEL
|
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Position |
SINGLE
|
SINGLE
|
Base Number Matches |
2
|
1
|
Rohs Code |
|
Yes
|
Date Of Intro |
|
2019-01-08
|
Additional Feature |
|
FREE WHEELING DIODE
|
Peak Reflow Temperature (Cel) |
|
NOT SPECIFIED
|
Reference Standard |
|
AEC-Q101
|
Reverse Current-Max |
|
30 µA
|
Time@Peak Reflow Temperature-Max (s) |
|
NOT SPECIFIED
|
|
|
|
Compare VS-60APU06PBF with alternatives
Compare VS-APU6006LHN3 with alternatives