VS-50WQ04FNTR-M3 vs 50WQ04FNTRR feature comparison

VS-50WQ04FNTR-M3 Vishay Semiconductors

Buy Now Datasheet

50WQ04FNTRR International Rectifier

Buy Now Datasheet
Part Life Cycle Code Active Transferred
Ihs Manufacturer VISHAY SEMICONDUCTORS INTERNATIONAL RECTIFIER CORP
Part Package Code TO-252AA TO-252AA
Package Description R-PSSO-G2 PLASTIC, SIMILAR TO TO-252AA, DPAK-3
Pin Count 3 3
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Additional Feature FREE WHEELING DIODE FREE WHEELING DIODE, HIGH RELIABILITY
Application GENERAL PURPOSE GENERAL PURPOSE
Case Connection CATHODE CATHODE
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 0.63 V 0.63 V
JEDEC-95 Code TO-252AA TO-252AA
JESD-30 Code R-PSSO-G2 R-PSSO-G2
JESD-609 Code e3 e0
Moisture Sensitivity Level 1 1
Non-rep Pk Forward Current-Max 90 A 550 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -40 °C
Output Current-Max 5.5 A 5.5 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 240
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 40 V 40 V
Reverse Current-Max 3000 µA
Reverse Test Voltage 40 V
Surface Mount YES YES
Technology SCHOTTKY SCHOTTKY
Terminal Finish MATTE TIN TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) 10 30
Base Number Matches 2 2
Rohs Code No

Compare VS-50WQ04FNTR-M3 with alternatives

Compare 50WQ04FNTRR with alternatives