VS-42CTQ030PBF
vs
MBR20100CT-1-G
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Lifetime Buy
Transferred
Ihs Manufacturer
VISHAY SEMICONDUCTORS
SENSITRON SEMICONDUCTOR
Package Description
R-PSFM-T3
R-PSIP-T3
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
Additional Feature
FREE WHEELING DIODE
FREE WHEELING DIODE, HIGH RELIABILITY
Application
GENERAL PURPOSE
GENERAL PURPOSE
Case Connection
CATHODE
CATHODE
Configuration
COMMON CATHODE, 2 ELEMENTS
COMMON CATHODE, 2 ELEMENTS
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
Forward Voltage-Max (VF)
0.57 V
JEDEC-95 Code
TO-220AB
TO-262AA
JESD-30 Code
R-PSFM-T3
R-PSIP-T3
JESD-609 Code
e3
Non-rep Pk Forward Current-Max
1100 A
150 A
Number of Elements
2
2
Number of Phases
1
1
Number of Terminals
3
3
Operating Temperature-Max
150 °C
150 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLANGE MOUNT
IN-LINE
Rep Pk Reverse Voltage-Max
30 V
Reverse Current-Max
3000 µA
Surface Mount
NO
NO
Technology
SCHOTTKY
SCHOTTKY
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
SINGLE
SINGLE
Base Number Matches
2
2
Pbfree Code
Yes
Rohs Code
Yes
Part Package Code
TO-262AA
Pin Count
3
HTS Code
8541.10.00.80
Moisture Sensitivity Level
1
Output Current-Max
10 A
Qualification Status
Not Qualified
Compare VS-42CTQ030PBF with alternatives
Compare MBR20100CT-1-G with alternatives