VS-30WQ03FNTRRPBF vs VS-MBRD330TRPBF feature comparison

VS-30WQ03FNTRRPBF Vishay Semiconductors

Buy Now Datasheet

VS-MBRD330TRPBF Vishay Semiconductors

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer VISHAY SEMICONDUCTORS VISHAY SEMICONDUCTORS
Part Package Code TO-252AA TO-252AA
Package Description R-PSSO-G2 R-PSSO-G2
Pin Count 3 3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80
Additional Feature FREE WHEELING DIODE, HIGH RELIABILITY FREE WHEELING DIODE, HIGH RELIABILITY
Application HIGH POWER HIGH POWER
Case Connection CATHODE CATHODE
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JEDEC-95 Code TO-252AA TO-252AA
JESD-30 Code R-PSSO-G2 R-PSSO-G2
JESD-609 Code e3 e3
Moisture Sensitivity Level 1 1
Non-rep Pk Forward Current-Max 535 A 490 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Min -40 °C -40 °C
Output Current-Max 3.5 A 3 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 30 V 30 V
Surface Mount YES YES
Technology SCHOTTKY SCHOTTKY
Terminal Finish MATTE TIN MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Position SINGLE SINGLE
Base Number Matches 1 1
Operating Temperature-Max 150 °C

Compare VS-30WQ03FNTRRPBF with alternatives

Compare VS-MBRD330TRPBF with alternatives