VS-30WQ03FNTR-M3 vs VS-MBRD330TRPBF feature comparison

VS-30WQ03FNTR-M3 Vishay Intertechnologies

Buy Now Datasheet

VS-MBRD330TRPBF Vishay Semiconductors

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC VISHAY SEMICONDUCTORS
Package Description PLASTIC, SIMILAR TO TO-252AA, DPAK-3 R-PSSO-G2
Reach Compliance Code not_compliant unknown
Factory Lead Time 16 Weeks, 5 Days
Samacsys Manufacturer Vishay
Additional Feature FREE WHEELING DIODE, HIGH RELIABILITY FREE WHEELING DIODE, HIGH RELIABILITY
Application HIGH POWER HIGH POWER
Case Connection CATHODE CATHODE
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 0.35 V
JEDEC-95 Code TO-252AA TO-252AA
JESD-30 Code R-PSSO-G2 R-PSSO-G2
JESD-609 Code e3 e3
Moisture Sensitivity Level 1 1
Non-rep Pk Forward Current-Max 535 A 490 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Min -40 °C -40 °C
Output Current-Max 3.5 A 3 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 30 V 30 V
Surface Mount YES YES
Technology SCHOTTKY SCHOTTKY
Terminal Finish MATTE TIN MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) 10
Base Number Matches 2 1
Part Package Code TO-252AA
Pin Count 3
ECCN Code EAR99
Operating Temperature-Max 150 °C

Compare VS-30WQ03FNTR-M3 with alternatives

Compare VS-MBRD330TRPBF with alternatives