VS-30CTH02STRLHM3 vs VS-30CTH02STRLPBF feature comparison

VS-30CTH02STRLHM3 Vishay Intertechnologies

Buy Now Datasheet

VS-30CTH02STRLPBF Vishay Intertechnologies

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC VISHAY INTERTECHNOLOGY INC
Package Description D2PAK-3/2 HALOGEN FREE AND ROHS COMPLIANT, TO-220, D2PAK-3
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Factory Lead Time 10 Weeks
Date Of Intro 2018-04-15
Samacsys Manufacturer Vishay Vishay
Additional Feature FREE WHEELING DIODE, LOW LEAKAGE CURRENT FREE WHEELING DIODE, LOW LEAKAGE CURRENT
Application HYPER FAST RECOVERY HFRHP
Case Connection CATHODE CATHODE
Configuration COMMON CATHODE, 2 ELEMENTS COMMON CATHODE, 2 ELEMENTS
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.05 V 0.85 V
JEDEC-95 Code TO-263AB
JESD-30 Code R-PSSO-G2 R-PSSO-G2
Non-rep Pk Forward Current-Max 200 A 200 A
Number of Elements 2 2
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 175 °C
Operating Temperature-Min -55 °C -65 °C
Output Current-Max 15 A 15 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED 260
Reference Standard AEC-Q101
Rep Pk Reverse Voltage-Max 200 V 200 V
Reverse Current-Max 10 µA
Reverse Recovery Time-Max 0.03 µs 0.035 µs
Surface Mount YES YES
Terminal Form GULL WING GULL WING
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Base Number Matches 1 1
Pbfree Code Yes
Part Package Code SFM
Pin Count 3
Moisture Sensitivity Level 1
Qualification Status Not Qualified

Compare VS-30CTH02STRLHM3 with alternatives

Compare VS-30CTH02STRLPBF with alternatives