VS-30CTH02-1PBF vs VS-15ETL06STRR-M3 feature comparison

VS-30CTH02-1PBF Vishay Intertechnologies

Buy Now Datasheet

VS-15ETL06STRR-M3 Vishay Intertechnologies

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC VISHAY INTERTECHNOLOGY INC
Part Package Code TO-262AA
Package Description HALOGEN FREE AND ROHS COMPLIANT, TO-220, TO-262, 3 PIN D2PAK-3/2
Pin Count 3
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Samacsys Manufacturer Vishay Vishay
Additional Feature FREE WHEELING DIODE, LOW LEAKAGE CURRENT FREE WHEELING DIODE, LOW LEAKAGE CURRENT, SNUBBER DIODE
Application HFRHP HYPERFAST SOFT RECOVERY
Case Connection CATHODE CATHODE
Configuration COMMON CATHODE, 2 ELEMENTS SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 0.85 V 1.05 V
JEDEC-95 Code TO-262AA TO-263AB
JESD-30 Code R-PSIP-T3 R-PSSO-G2
Non-rep Pk Forward Current-Max 200 A 250 A
Number of Elements 2 1
Number of Phases 1 1
Number of Terminals 3 2
Operating Temperature-Max 175 °C 175 °C
Operating Temperature-Min -65 °C -65 °C
Output Current-Max 15 A 15 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 245
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 200 V 600 V
Reverse Recovery Time-Max 0.035 µs 0.27 µs
Surface Mount NO YES
Terminal Form THROUGH-HOLE GULL WING
Terminal Position SINGLE SINGLE
Base Number Matches 1 1
Factory Lead Time 13 Weeks
Date Of Intro 2018-01-29
Breakdown Voltage-Min 600 V
JESD-609 Code e3
Moisture Sensitivity Level 1
Reverse Current-Max 10 µA
Reverse Test Voltage 600 V
Terminal Finish Tin (Sn)
Time@Peak Reflow Temperature-Max (s) 30

Compare VS-30CTH02-1PBF with alternatives

Compare VS-15ETL06STRR-M3 with alternatives