VS-20MQ060NTRPBF vs CMSH3-60MATR13 feature comparison

VS-20MQ060NTRPBF Vishay Semiconductors

Buy Now Datasheet

CMSH3-60MATR13 Central Semiconductor Corp

Buy Now Datasheet
Part Life Cycle Code Transferred Active
Ihs Manufacturer VISHAY SEMICONDUCTORS CENTRAL SEMICONDUCTOR CORP
Package Description ROHS COMPLIANT, SIMILAR TO D-64, SMA, 2 PIN SMA, 2 PIN
Pin Count 2 2
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
Additional Feature FREE WHEELING DIODE, HIGH RELIABILITY HIGH RELIABILITY
Application GENERAL PURPOSE GENERAL PURPOSE
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JESD-30 Code R-PDSO-C2 R-PDSO-C2
Non-rep Pk Forward Current-Max 40 A 80 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -65 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 60 V 60 V
Surface Mount YES YES
Technology SCHOTTKY SCHOTTKY
Terminal Form C BEND C BEND
Terminal Position DUAL DUAL
Base Number Matches 2 1
Pbfree Code No
Rohs Code No
HTS Code 8541.10.00.80
Forward Voltage-Max (VF) 0.7 V
JEDEC-95 Code DO-214AC
JESD-609 Code e0
Output Current-Max 3 A
Reverse Current-Max 500 µA
Reverse Test Voltage 60 V
Terminal Finish Tin/Lead (Sn80Pb20)

Compare VS-20MQ060NTRPBF with alternatives

Compare CMSH3-60MATR13 with alternatives