VS-20ETF04STRLPBF
vs
VS-20ETF04S-M3
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
VISHAY INTERTECHNOLOGY INC
Part Package Code
TO-263
Package Description
R-PSSO-G2
Pin Count
3
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.80
8541.10.00.80
Additional Feature
FREEWHEELING DIODE
FREE WHEELING DIODE
Application
FAST SOFT RECOVERY HIGH POWER
FAST SOFT RECOVERY
Case Connection
CATHODE
CATHODE
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
Forward Voltage-Max (VF)
1.3 V
1.67 V
JESD-30 Code
R-PSSO-G2
R-PSSO-G2
JESD-609 Code
e3
Moisture Sensitivity Level
1
1
Non-rep Pk Forward Current-Max
300 A
300 A
Number of Elements
1
1
Number of Phases
1
1
Number of Terminals
2
2
Operating Temperature-Max
150 °C
150 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Current-Max
20 A
20 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
400 V
400 V
Reverse Recovery Time-Max
0.16 µs
0.16 µs
Surface Mount
YES
YES
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Form
GULL WING
GULL WING
Terminal Position
SINGLE
SINGLE
Time@Peak Reflow Temperature-Max (s)
10
Base Number Matches
1
1
Factory Lead Time
17 Weeks
Samacsys Manufacturer
Vishay
JEDEC-95 Code
TO-263AB
Reverse Current-Max
100 µA
Compare VS-20ETF04STRLPBF with alternatives
Compare VS-20ETF04S-M3 with alternatives