VS-1N5818TR vs 1N5818T26A feature comparison

VS-1N5818TR Vishay Semiconductors

Buy Now Datasheet

1N5818T26A Fairchild Semiconductor Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer VISHAY SEMICONDUCTORS FAIRCHILD SEMICONDUCTOR CORP
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Additional Feature HIGH RELIABILITY FREE WHEELING DIODE
Application GENERAL PURPOSE GENERAL PURPOSE
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Non-rep Pk Forward Current-Max 35 A
Number of Elements 1 1
Number of Phases 1 1
Operating Temperature-Max 150 °C 125 °C
Operating Temperature-Min -40 °C -65 °C
Output Current-Max 1 A 1 A
Rep Pk Reverse Voltage-Max 30 V 30 V
Technology SCHOTTKY SCHOTTKY
Base Number Matches 2 1
Package Description O-PALF-W2
HTS Code 8541.10.00.80
JEDEC-95 Code DO-41
JESD-30 Code O-PALF-W2
Number of Terminals 2
Package Body Material PLASTIC/EPOXY
Package Shape ROUND
Package Style LONG FORM
Power Dissipation-Max 1.25 W
Qualification Status Not Qualified
Surface Mount NO
Terminal Form WIRE
Terminal Position AXIAL

Compare VS-1N5818TR with alternatives

Compare 1N5818T26A with alternatives