VS-1N3673A vs 1N3673A feature comparison

VS-1N3673A Vishay Intertechnologies

Buy Now Datasheet

1N3673A New Jersey Semiconductor Products Inc

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC NEW JERSEY SEMICONDUCTOR PRODUCTS INC
Package Description DO-4, 1 PIN DO-4, 1 PIN
Reach Compliance Code compliant unknown
Factory Lead Time 10 Weeks
Samacsys Manufacturer Vishay
Application MEDIUM POWER POWER
Case Connection CATHODE CATHODE
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.35 V 2.3 V
JEDEC-95 Code DO-203AA DO-203AA
JESD-30 Code O-MUPM-D1 O-MUPM-D1
JESD-609 Code e3
Non-rep Pk Forward Current-Max 240 A 240 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 1 1
Operating Temperature-Max 200 °C 150 °C
Operating Temperature-Min -65 °C -65 °C
Output Current-Max 12 A 12 A
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style POST/STUD MOUNT POST/STUD MOUNT
Rep Pk Reverse Voltage-Max 1000 V 1000 V
Surface Mount NO NO
Terminal Finish TIN OVER NICKEL
Terminal Form SOLDER LUG SOLDER LUG
Terminal Position UPPER UPPER
Base Number Matches 1 2
ECCN Code EAR99
Reverse Current-Max 5 µA
Reverse Test Voltage 1000 V
Technology AVALANCHE

Compare VS-1N3673A with alternatives

Compare 1N3673A with alternatives