VS-1N3624
vs
1N3673
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
SEMIKRON INTERNATIONAL
Package Description
DO-4, 1 PIN
METAL PACKAGE-1
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.80
8541.10.00.80
Factory Lead Time
10 Weeks
Samacsys Manufacturer
Vishay
Application
MEDIUM POWER
POWER
Case Connection
CATHODE
CATHODE
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
Forward Voltage-Max (VF)
1.35 V
JEDEC-95 Code
DO-203AA
DO-4
JESD-30 Code
O-MUPM-D1
O-MUPM-D1
JESD-609 Code
e3
e2
Non-rep Pk Forward Current-Max
240 A
240 A
Number of Elements
1
1
Number of Phases
1
1
Number of Terminals
1
1
Operating Temperature-Max
200 °C
Operating Temperature-Min
-65 °C
Output Current-Max
12 A
12 A
Package Body Material
METAL
METAL
Package Shape
ROUND
ROUND
Package Style
POST/STUD MOUNT
POST/STUD MOUNT
Rep Pk Reverse Voltage-Max
1000 V
1000 V
Surface Mount
NO
NO
Terminal Finish
TIN OVER NICKEL
TIN SILVER
Terminal Form
SOLDER LUG
SOLDER LUG
Terminal Position
UPPER
UPPER
Base Number Matches
1
2
Part Package Code
DO-4
Pin Count
1
Qualification Status
Not Qualified
Compare VS-1N3624 with alternatives
Compare 1N3673 with alternatives