VS-1N1186A vs 1N2796 feature comparison

VS-1N1186A Vishay Intertechnologies

Buy Now Datasheet

1N2796 Semitronics Corp

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC SEMITRONICS CORP
Package Description DO-5, 1 PIN
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Samacsys Manufacturer Vishay
Additional Feature LOW LEAKAGE CURRENT
Application POWER POWER
Case Connection CATHODE CATHODE
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.3 V 1.25 V
JEDEC-95 Code DO-203AB DO-5
JESD-30 Code O-MUPM-D1 O-MUPM-D1
JESD-609 Code e3
Non-rep Pk Forward Current-Max 800 A 75 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 1 1
Operating Temperature-Max 200 °C 175 °C
Operating Temperature-Min -65 °C
Output Current-Max 40 A 5 A
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style POST/STUD MOUNT POST/STUD MOUNT
Rep Pk Reverse Voltage-Max 200 V 200 V
Reverse Current-Max 2500 µA
Surface Mount NO NO
Terminal Finish TIN OVER NICKEL
Terminal Form SOLDER LUG SOLDER LUG
Terminal Position UPPER UPPER
Base Number Matches 1 6
Qualification Status Not Qualified

Compare VS-1N1186A with alternatives

Compare 1N2796 with alternatives