VS-1N1185A
vs
1N2795
feature comparison
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
VISHAY INTERTECHNOLOGY INC
|
MICROCHIP TECHNOLOGY INC
|
Package Description |
DO-5, 1 PIN
|
METAL, DO-5, 1 PIN
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
|
HTS Code |
8541.10.00.80
|
|
Factory Lead Time |
10 Weeks
|
29 Weeks
|
Samacsys Manufacturer |
Vishay
|
|
Additional Feature |
LOW LEAKAGE CURRENT
|
|
Application |
POWER
|
POWER
|
Case Connection |
CATHODE
|
CATHODE
|
Configuration |
SINGLE
|
SINGLE
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
RECTIFIER DIODE
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF) |
1.3 V
|
|
JEDEC-95 Code |
DO-203AB
|
DO-203AB
|
JESD-30 Code |
O-MUPM-D1
|
O-MUPM-D1
|
JESD-609 Code |
e3
|
e0
|
Non-rep Pk Forward Current-Max |
800 A
|
800 A
|
Number of Elements |
1
|
1
|
Number of Phases |
1
|
1
|
Number of Terminals |
1
|
1
|
Operating Temperature-Max |
200 °C
|
200 °C
|
Operating Temperature-Min |
-65 °C
|
-65 °C
|
Output Current-Max |
40 A
|
40 A
|
Package Body Material |
METAL
|
METAL
|
Package Shape |
ROUND
|
ROUND
|
Package Style |
POST/STUD MOUNT
|
POST/STUD MOUNT
|
Rep Pk Reverse Voltage-Max |
150 V
|
150 V
|
Reverse Current-Max |
2500 µA
|
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
TIN OVER NICKEL
|
TIN LEAD
|
Terminal Form |
SOLDER LUG
|
SOLDER LUG
|
Terminal Position |
UPPER
|
UPPER
|
Base Number Matches |
1
|
1
|
Qualification Status |
|
Not Qualified
|
Reverse Recovery Time-Max |
|
5 µs
|
|
|
|
Compare VS-1N1185A with alternatives
Compare 1N2795 with alternatives