VS-1ENH01HM3/85A vs SS1FH10HM3/I feature comparison

VS-1ENH01HM3/85A Vishay Intertechnologies

Buy Now Datasheet

SS1FH10HM3/I Vishay Intertechnologies

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC VISHAY INTERTECHNOLOGY INC
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Factory Lead Time 8 Weeks 8 Weeks
Date Of Intro 2019-01-30
Samacsys Manufacturer Vishay Vishay
Additional Feature FREE WHEELING DIODE, SNUBBER DIODE, LOW POWER LOSS, LOW LEAKAGE CURRENT FREE WHEELING DIODE, LOW LEAKAGE CURRENT, LOW POWER LOSS
Application ULTRA FAST RECOVERY GENERAL PURPOSE
Breakdown Voltage-Min 100 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 0.92 V 0.8 V
JEDEC-95 Code DO-220AA DO-219AB
JESD-30 Code R-PDSO-F2 R-PDSO-F2
Non-rep Pk Forward Current-Max 40 A 40 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 175 °C
Operating Temperature-Min -55 °C -55 °C
Output Current-Max 1 A 1 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Reference Standard AEC-Q101 AEC-Q101
Rep Pk Reverse Voltage-Max 100 V 100 V
Reverse Current-Max 2 µA 5 µA
Reverse Recovery Time-Max 0.028 µs
Reverse Test Voltage 100 V 100 V
Surface Mount YES YES
Terminal Form FLAT FLAT
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Base Number Matches 1 1
Package Description SMF, 2 PIN
JESD-609 Code e3
Moisture Sensitivity Level 1
Technology SCHOTTKY
Terminal Finish MATTE TIN

Compare VS-1ENH01HM3/85A with alternatives

Compare SS1FH10HM3/I with alternatives