VS-16TTS08STRR-M3
vs
16TTS08S
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
INTERNATIONAL RECTIFIER CORP
Package Description
D2PAK-3/2
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.30.00.80
8541.30.00.80
Factory Lead Time
18 Weeks
Samacsys Manufacturer
Vishay
Case Connection
ANODE
Configuration
SINGLE
SINGLE
DC Gate Trigger Current-Max
60 mA
45 mA
JEDEC-95 Code
TO-263AB
JESD-30 Code
R-PSSO-G2
R-PDSO-G4
JESD-609 Code
e3
e0
Moisture Sensitivity Level
1
1
Number of Elements
1
1
Number of Terminals
2
4
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
245
225
RMS On-state Current-Max
16 A
16 A
Repetitive Peak Off-state Voltage
800 V
800 V
Repetitive Peak Reverse Voltage
800 V
800 V
Surface Mount
YES
YES
Terminal Finish
Matte Tin (Sn)
Tin/Lead (Sn/Pb)
Terminal Form
GULL WING
GULL WING
Terminal Position
SINGLE
DUAL
Time@Peak Reflow Temperature-Max (s)
30
30
Trigger Device Type
SCR
SCR
Base Number Matches
1
2
Pbfree Code
No
Circuit Commutated Turn-off Time-Nom
110 µs
Critical Rate of Rise of Off-State Voltage-Min
500 V/us
DC Gate Trigger Voltage-Max
3 V
Holding Current-Max
100 mA
Non-Repetitive Pk On-state Cur
200 A
On-state Current-Max
10000 A
Qualification Status
Not Qualified
Compare VS-16TTS08STRR-M3 with alternatives
Compare 16TTS08S with alternatives