VS-16TTS08STRL-M3 vs VS-16TTS08STRRPBF feature comparison

VS-16TTS08STRL-M3 Vishay Intertechnologies

Buy Now Datasheet

VS-16TTS08STRRPBF Vishay Semiconductors

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC VISHAY SEMICONDUCTORS
Package Description D2PAK-3/2 SMALL OUTLINE, R-PSSO-G2
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.30.00.80 8541.30.00.80
Factory Lead Time 18 Weeks
Samacsys Manufacturer Vishay
Case Connection ANODE
Configuration SINGLE SINGLE
DC Gate Trigger Current-Max 60 mA 60 mA
JEDEC-95 Code TO-263AB
JESD-30 Code R-PSSO-G2 R-PSSO-G2
JESD-609 Code e3 e3
Moisture Sensitivity Level 1 1
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 245 260
RMS On-state Current-Max 16 A 16 A
Repetitive Peak Off-state Voltage 800 V 800 V
Repetitive Peak Reverse Voltage 800 V 800 V
Surface Mount YES YES
Terminal Finish Matte Tin (Sn) Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) 30 10
Trigger Device Type SCR SCR
Base Number Matches 1 1
Part Package Code D2PAK
Pin Count 3
Circuit Commutated Turn-off Time-Nom 110 µs
Critical Rate of Rise of Off-State Voltage-Min 500 V/us
DC Gate Trigger Voltage-Max 3 V
Holding Current-Max 100 mA
Leakage Current-Max 10 mA
Non-Repetitive Pk On-state Cur 200 A
On-state Current-Max 10000 A
Qualification Status Not Qualified

Compare VS-16TTS08STRL-M3 with alternatives

Compare VS-16TTS08STRRPBF with alternatives