VS-16CTU04-1PBF vs 8ETH06-1 feature comparison

VS-16CTU04-1PBF Vishay Intertechnologies

Buy Now Datasheet

8ETH06-1 International Rectifier

Buy Now Datasheet
Yes No
Yes No
Obsolete Transferred
VISHAY INTERTECHNOLOGY INC INTERNATIONAL RECTIFIER CORP
TO-262AA TO-262AA
HALOGEN FREE AND ROHS COMPLIANT, TO-220, TO-262, 3 PIN PLASTIC, TO-262, 3 PIN
3 3
compliant compliant
EAR99 EAR99
8541.10.00.80 8541.10.00.80
Vishay
FREE WHEELING DIODE, LOW LEAKAGE CURRENT FREE WHEELING DIODE, LOW LEAKAGE CURRENT, SNUBBER DIODE
ULTRA FAST RECOVERY HIGH POWER HYPERFAST SOFT RECOVERY
CATHODE CATHODE
COMMON CATHODE, 2 ELEMENTS SINGLE
SILICON SILICON
RECTIFIER DIODE RECTIFIER DIODE
1 V 2.3 V
TO-262AA TO-262AA
R-PSIP-T3 R-PSIP-T3
1
100 A 90 A
2 1
1 1
3 3
175 °C 175 °C
-65 °C
8 A 8 A
PLASTIC/EPOXY PLASTIC/EPOXY
RECTANGULAR RECTANGULAR
IN-LINE IN-LINE
260
Not Qualified Not Qualified
400 V 600 V
0.06 µs 0.025 µs
NO NO
THROUGH-HOLE THROUGH-HOLE
SINGLE SINGLE
1 2
e0
UL RECOGNIZED
TIN LEAD

Compare VS-16CTU04-1PBF with alternatives

Compare 8ETH06-1 with alternatives