VS-15MQ040NTRPBF vs VS-15MQ040NPBF feature comparison

VS-15MQ040NTRPBF Vishay Semiconductors

Buy Now Datasheet

VS-15MQ040NPBF Vishay Semiconductors

Buy Now Datasheet
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer VISHAY SEMICONDUCTORS VISHAY SEMICONDUCTORS
Package Description R-PDSO-C2 R-PDSO-C2
Pin Count 2 2
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Additional Feature FREE WHEELING DIODE FREE WHEELING DIODE
Application HIGH POWER HIGH POWER
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JESD-30 Code R-PDSO-C2 R-PDSO-C2
Non-rep Pk Forward Current-Max 330 A 330 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 40 V 40 V
Surface Mount YES YES
Technology SCHOTTKY SCHOTTKY
Terminal Form C BEND C BEND
Terminal Position DUAL DUAL
Base Number Matches 2 2

Compare VS-15MQ040NTRPBF with alternatives

Compare VS-15MQ040NPBF with alternatives