VS-15ETX06-1PBF
vs
SPR154
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Contact Manufacturer
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
DIOTEC ELECTRONICS CORP
Part Package Code
TO-262AA
Package Description
HALOGEN FREE AND ROHS COMPLIANT, TO-220, TO-262, 3 PIN
R-PSFM-T2
Pin Count
3
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.80
8541.10.00.80
Samacsys Manufacturer
Vishay
Additional Feature
FREE WHEELING DIODE, LOW LEAKAGE CURRENT
HIGH RELIABILITY, LOW NOISE
Application
HYPERFAST SOFT RECOVERY HIGH POWER
EFFICIENCY
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
Forward Voltage-Max (VF)
1.8 V
1.25 V
JEDEC-95 Code
TO-262AA
TO-220AC
JESD-30 Code
R-PSIP-T3
R-PSFM-T2
Moisture Sensitivity Level
1
Non-rep Pk Forward Current-Max
170 A
250 A
Number of Elements
1
1
Number of Phases
1
1
Number of Terminals
3
2
Operating Temperature-Max
175 °C
150 °C
Operating Temperature-Min
-65 °C
-65 °C
Output Current-Max
15 A
15 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
FLANGE MOUNT
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Not Qualified
Rep Pk Reverse Voltage-Max
600 V
400 V
Reverse Recovery Time-Max
0.032 µs
0.05 µs
Surface Mount
NO
NO
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
SINGLE
SINGLE
Base Number Matches
1
1
Case Connection
CATHODE
Reverse Current-Max
10 µA
Compare VS-15ETX06-1PBF with alternatives
Compare SPR154 with alternatives