VS-15ETH03STRLHM3 vs VS-15ETH03S-M3 feature comparison

VS-15ETH03STRLHM3 Vishay Intertechnologies

Buy Now Datasheet

VS-15ETH03S-M3 Vishay Intertechnologies

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC VISHAY INTERTECHNOLOGY INC
Package Description D2PAK-3/2
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Factory Lead Time 10 Weeks 13 Weeks
Date Of Intro 2018-06-17 2018-01-29
Samacsys Manufacturer Vishay Vishay
Additional Feature FREE WHEELING DIODE, LOW LEAKAGE CURRENT, SNUBBER DIODE FREE WHEELING DIODE, LOW LEAKAGE CURRENT, SNUBBER DIODE
Application HYPER FAST RECOVERY HYPER FAST RECOVERY
Breakdown Voltage-Min 300 V
Case Connection CATHODE CATHODE
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.25 V 1.25 V
JEDEC-95 Code TO-263AB TO-263AB
JESD-30 Code R-PSSO-G2 R-PSSO-G2
JESD-609 Code e3
Moisture Sensitivity Level 1
Non-rep Pk Forward Current-Max 140 A 140 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 175 °C
Operating Temperature-Min -55 °C -65 °C
Output Current-Max 15 A 15 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 245 NOT SPECIFIED
Reference Standard AEC-Q101
Rep Pk Reverse Voltage-Max 300 V 300 V
Reverse Current-Max 40 µA 40 µA
Reverse Recovery Time-Max 0.04 µs 0.04 µs
Reverse Test Voltage 300 V
Surface Mount YES YES
Terminal Finish Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) 30 NOT SPECIFIED
Base Number Matches 1 1
HTS Code 8541.10.00.80

Compare VS-15ETH03STRLHM3 with alternatives

Compare VS-15ETH03S-M3 with alternatives