VS-15ETH03S-M3
vs
VS-15ETH03STRLHM3
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
VISHAY INTERTECHNOLOGY INC
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.80
Factory Lead Time
13 Weeks
10 Weeks
Date Of Intro
2018-01-29
2018-06-17
Samacsys Manufacturer
Vishay
Vishay
Additional Feature
FREE WHEELING DIODE, LOW LEAKAGE CURRENT, SNUBBER DIODE
FREE WHEELING DIODE, LOW LEAKAGE CURRENT, SNUBBER DIODE
Application
HYPER FAST RECOVERY
HYPER FAST RECOVERY
Case Connection
CATHODE
CATHODE
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
Forward Voltage-Max (VF)
1.25 V
1.25 V
JEDEC-95 Code
TO-263AB
TO-263AB
JESD-30 Code
R-PSSO-G2
R-PSSO-G2
Non-rep Pk Forward Current-Max
140 A
140 A
Number of Elements
1
1
Number of Phases
1
1
Number of Terminals
2
2
Operating Temperature-Max
175 °C
175 °C
Operating Temperature-Min
-65 °C
-55 °C
Output Current-Max
15 A
15 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
245
Rep Pk Reverse Voltage-Max
300 V
300 V
Reverse Current-Max
40 µA
40 µA
Reverse Recovery Time-Max
0.04 µs
0.04 µs
Surface Mount
YES
YES
Terminal Form
GULL WING
GULL WING
Terminal Position
SINGLE
SINGLE
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
30
Base Number Matches
1
1
Package Description
D2PAK-3/2
Breakdown Voltage-Min
300 V
JESD-609 Code
e3
Moisture Sensitivity Level
1
Reference Standard
AEC-Q101
Reverse Test Voltage
300 V
Terminal Finish
Tin (Sn)
Compare VS-15ETH03S-M3 with alternatives
Compare VS-15ETH03STRLHM3 with alternatives