VS-10TQ035STRR-M3 vs VS-10TQ035PBF feature comparison

VS-10TQ035STRR-M3 Vishay Intertechnologies

Buy Now Datasheet

VS-10TQ035PBF Vishay Intertechnologies

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC VISHAY INTERTECHNOLOGY INC
Reach Compliance Code compliant compliant
ECCN Code EAR99
Factory Lead Time 11 Weeks
Samacsys Manufacturer Vishay Vishay
Additional Feature FREE WHEELING DIODE FREE WHEELING DIODE, HIGH RELIABILITY
Application GENERAL PURPOSE GENERAL PURPOSE
Case Connection CATHODE CATHODE
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 0.67 V 0.57 V
JEDEC-95 Code TO-263AB
JESD-30 Code R-PSSO-G2
JESD-609 Code e3 e3
Moisture Sensitivity Level 1
Non-rep Pk Forward Current-Max 280 A 1050 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2
Operating Temperature-Max 175 °C 175 °C
Operating Temperature-Min -55 °C -55 °C
Output Current-Max 10 A 10 A
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Rep Pk Reverse Voltage-Max 35 V 35 V
Reverse Current-Max 2000 µA 2000 µA
Surface Mount YES
Technology SCHOTTKY SCHOTTKY
Terminal Finish MATTE TIN MATTE TIN OVER NICKEL
Terminal Form GULL WING
Terminal Position SINGLE
Base Number Matches 1 2

Compare VS-10TQ035STRR-M3 with alternatives

Compare VS-10TQ035PBF with alternatives