VS-10ETS12FP-M3
vs
P1000S
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
VISHAY SEMICONDUCTORS
DIOTEC SEMICONDUCTOR AG
Package Description
R-PSFM-T2
ROHS COMPLIANT, PLASTIC, CASE P600, 2 PIN
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.80
8541.10.00.80
Additional Feature
UL APPROVED
Application
GENERAL PURPOSE
GENERAL PURPOSE
Case Connection
ISOLATED
ISOLATED
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
Forward Voltage-Max (VF)
1.1 V
0.9 V
JEDEC-95 Code
TO-220AC
JESD-30 Code
R-PSFM-T2
O-PALF-W2
JESD-609 Code
e3
e3
Non-rep Pk Forward Current-Max
160 A
450 A
Number of Elements
1
1
Number of Phases
1
1
Number of Terminals
2
2
Operating Temperature-Max
150 °C
175 °C
Operating Temperature-Min
-40 °C
-50 °C
Output Current-Max
10 A
10 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
ROUND
Package Style
FLANGE MOUNT
LONG FORM
Peak Reflow Temperature (Cel)
NOT APPLICABLE
260
Reference Standard
UL APPROVED
Rep Pk Reverse Voltage-Max
1200 V
1200 V
Reverse Current-Max
50 µA
Surface Mount
NO
NO
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Matte Tin (Sn) - annealed
Terminal Form
THROUGH-HOLE
WIRE
Terminal Position
SINGLE
AXIAL
Time@Peak Reflow Temperature-Max (s)
NOT APPLICABLE
10
Base Number Matches
1
1
Rohs Code
Yes
Pin Count
2
Manufacturer Package Code
CASE P600
Samacsys Manufacturer
Diotec
Qualification Status
Not Qualified
Compare VS-10ETS12FP-M3 with alternatives
Compare P1000S with alternatives