VS-10BQ040PBF vs VS-10BQ040TRPBF feature comparison

VS-10BQ040PBF Vishay Semiconductors

Buy Now Datasheet

VS-10BQ040TRPBF Vishay Semiconductors

Buy Now Datasheet
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer VISHAY SEMICONDUCTORS VISHAY SEMICONDUCTORS
Part Package Code DO-214AA DO-214AA
Package Description R-PDSO-C2 ROHS COMPLIANT, SIMILAR TO DO-214AA, SMB, 2 PIN
Pin Count 2 2
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Additional Feature FREE WHEELING DIODE, HIGH RELIABILITY FREE WHEELING DIODE, HIGH RELIABILITY
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JESD-30 Code R-PDSO-C2 R-PDSO-C2
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 40 V 40 V
Surface Mount YES YES
Technology SCHOTTKY SCHOTTKY
Terminal Form C BEND C BEND
Terminal Position DUAL DUAL
Base Number Matches 2 2

Compare VS-10BQ040PBF with alternatives

Compare VS-10BQ040TRPBF with alternatives