VS-10BQ015TRPBF vs 10BQ015PBF feature comparison

VS-10BQ015TRPBF Vishay Semiconductors

Buy Now Datasheet

10BQ015PBF Vishay Semiconductors

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer VISHAY SEMICONDUCTORS VISHAY SEMICONDUCTORS
Part Package Code DO-214AA DO-214AA
Package Description ROHS COMPLIANT, PLASTIC, SIMILAR TO DO-214AA, SMB, 2 PIN LEAD FREE, PLASTIC, SMB, SIMILAR TO DO-214AA, 2 PIN
Pin Count 2 2
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Samacsys Manufacturer Vishay Vishay
Additional Feature FREEWHEELING DIODE, HIGH RELIABILITY FREE WHEELING DIODE, HIGH RELIABILITY
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JESD-30 Code R-PDSO-C2 R-PDSO-C2
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 15 V 25 V
Surface Mount YES YES
Technology SCHOTTKY SCHOTTKY
Terminal Form C BEND C BEND
Terminal Position DUAL DUAL
Base Number Matches 2 3
Rohs Code Yes
HTS Code 8541.10.00.80
JEDEC-95 Code DO-214AA
JESD-609 Code e3
Moisture Sensitivity Level 1
Number of Phases 1
Output Current-Max 1 A
Terminal Finish MATTE TIN

Compare VS-10BQ015TRPBF with alternatives

Compare 10BQ015PBF with alternatives