VRR60V561MWA
vs
VRR60V561MGA
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
KEMET ELECTRONICS CORP
|
KEMET ELECTRONICS CORP
|
Package Description |
, 6037
|
, 6037
|
Reach Compliance Code |
not_compliant
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8532.23.00.60
|
8532.23.00.60
|
Capacitance |
0.00056 µF
|
0.00056 µF
|
Capacitor Type |
CERAMIC CAPACITOR
|
CERAMIC CAPACITOR
|
Custom Capabilities |
Other Tolerances Available Upon Request
|
Other Tolerances Available Upon Request
|
Dielectric Material |
CERAMIC
|
CERAMIC
|
Height |
13.97 mm
|
13.97 mm
|
JESD-609 Code |
e0
|
e4
|
Length |
15.24 mm
|
15.24 mm
|
Mounting Feature |
THROUGH HOLE MOUNT
|
THROUGH HOLE MOUNT
|
Multilayer |
No
|
No
|
Negative Tolerance |
20%
|
20%
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
200 °C
|
200 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Shape |
RECTANGULAR PACKAGE
|
RECTANGULAR PACKAGE
|
Package Style |
Radial
|
Radial
|
Packing Method |
Bulk
|
Bulk
|
Positive Tolerance |
20%
|
20%
|
Rated (DC) Voltage (URdc) |
3000 V
|
3000 V
|
Reference Standard |
MIL-PRF-20
|
MIL-PRF-20
|
Size Code |
6037
|
6037
|
Surface Mount |
NO
|
NO
|
Temperature Characteristics Code |
X7R
|
X7R
|
Temperature Coefficient |
15% ppm/°C
|
15% ppm/°C
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
Gold (Au)
|
Terminal Pitch |
12.7 mm
|
12.7 mm
|
Terminal Shape |
WIRE
|
WIRE
|
Width |
9.52 mm
|
9.52 mm
|
Base Number Matches |
1
|
1
|
|
|
|
Compare VRR60V561MWA with alternatives
Compare VRR60V561MGA with alternatives