VRG8687-7
vs
VRG8687-201-2S
feature comparison
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
AEROFLEX PLAINVIEW
|
AEROFLEX COLORADO SPRINGS
|
Part Package Code |
DFM
|
DFM
|
Package Description |
,
|
,
|
Pin Count |
8
|
8
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Dropout Voltage1-Max |
1.6 V
|
1.8 V
|
Dropout Voltage2-Max |
1.6 V
|
1.8 V
|
Input-Output Voltage Differential-Max |
25 V
|
24 V
|
Input-Output Voltage Differential-Min |
1.6 V
|
1.8 V
|
JESD-30 Code |
R-MDFM-T8
|
R-XDFM-T8
|
Number of Functions |
1
|
1
|
Number of Outputs |
2
|
2
|
Number of Terminals |
8
|
8
|
Operating Temperature TJ-Max |
150 °C
|
150 °C
|
Operating Temperature TJ-Min |
-55 °C
|
-55 °C
|
Output Current1-Max |
3 A
|
3 A
|
Output Current2-Max |
3 A
|
3 A
|
Output Voltage1-Max |
23 V
|
23 V
|
Output Voltage1-Min |
1.275 V
|
1.25 V
|
Output Voltage2-Max |
23 V
|
23 V
|
Output Voltage2-Min |
1.275 V
|
1.25 V
|
Package Body Material |
METAL
|
UNSPECIFIED
|
Package Code |
DFM
|
DFM
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
FLANGE MOUNT
|
FLANGE MOUNT
|
Regulator Type |
ADJUSTABLE POSITIVE MULTIPLE OUTPUT LDO REGULATOR
|
ADJUSTABLE POSITIVE MULTIPLE OUTPUT LDO REGULATOR
|
Surface Mount |
NO
|
NO
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Position |
DUAL
|
DUAL
|
Base Number Matches |
4
|
4
|
Screening Level |
|
MIL-PRF-38534 Class K
|
Total Dose |
|
100k Rad(Si) V
|
|
|
|
Compare VRG8687-201-2S with alternatives