VRG8687-7
vs
MAX8633ETA+T
feature comparison
Part Life Cycle Code |
Transferred
|
Active
|
Ihs Manufacturer |
AEROFLEX PLAINVIEW
|
ROCHESTER ELECTRONICS LLC
|
Part Package Code |
DFM
|
DFN
|
Package Description |
,
|
2 X 2 MM, 0.80 MM HEIGHT, ROHS COMPLIANT, MICRO DFN-8
|
Pin Count |
8
|
8
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
|
HTS Code |
8542.39.00.01
|
|
Dropout Voltage1-Max |
1.6 V
|
0.2 V
|
Dropout Voltage2-Max |
1.6 V
|
0.2 V
|
Input-Output Voltage Differential-Max |
25 V
|
|
Input-Output Voltage Differential-Min |
1.6 V
|
|
JESD-30 Code |
R-MDFM-T8
|
S-XDSO-N8
|
Number of Functions |
1
|
1
|
Number of Outputs |
2
|
2
|
Number of Terminals |
8
|
8
|
Operating Temperature TJ-Max |
150 °C
|
150 °C
|
Operating Temperature TJ-Min |
-55 °C
|
|
Output Current1-Max |
3 A
|
0.3 A
|
Output Current2-Max |
3 A
|
0.3 A
|
Output Voltage1-Max |
23 V
|
3 V
|
Output Voltage1-Min |
1.275 V
|
2.6 V
|
Output Voltage2-Max |
23 V
|
2.8 V
|
Output Voltage2-Min |
1.275 V
|
1.5 V
|
Package Body Material |
METAL
|
UNSPECIFIED
|
Package Code |
DFM
|
HVSON
|
Package Shape |
RECTANGULAR
|
SQUARE
|
Package Style |
FLANGE MOUNT
|
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
|
Regulator Type |
ADJUSTABLE POSITIVE MULTIPLE OUTPUT LDO REGULATOR
|
ADJUSTABLE POSITIVE MULTIPLE OUTPUT LDO REGULATOR
|
Surface Mount |
NO
|
YES
|
Terminal Form |
THROUGH-HOLE
|
NO LEAD
|
Terminal Position |
DUAL
|
DUAL
|
Base Number Matches |
4
|
2
|
Pbfree Code |
|
Yes
|
Rohs Code |
|
Yes
|
JESD-609 Code |
|
e3
|
Length |
|
2 mm
|
Moisture Sensitivity Level |
|
1
|
Peak Reflow Temperature (Cel) |
|
260
|
Qualification Status |
|
COMMERCIAL
|
Seated Height-Max |
|
0.8 mm
|
Technology |
|
BICMOS
|
Terminal Finish |
|
MATTE TIN
|
Terminal Pitch |
|
0.5 mm
|
Time@Peak Reflow Temperature-Max (s) |
|
NOT SPECIFIED
|
Width |
|
2 mm
|
|
|
|