VRG8662-901-1S
vs
VRG8662-201-2S
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
COBHAM PLC
|
COBHAM PLC
|
Package Description |
SMD-3
|
SMD-3
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Dropout Voltage1-Max |
1.3 V
|
1.3 V
|
Input-Output Voltage Differential-Max |
25 V
|
25 V
|
Input-Output Voltage Differential-Min |
1.5 V
|
1.5 V
|
JESD-30 Code |
R-CBCC-B3
|
R-CBCC-B3
|
Length |
10.287 mm
|
10.287 mm
|
Number of Functions |
1
|
1
|
Number of Terminals |
3
|
3
|
Operating Temperature TJ-Max |
150 °C
|
150 °C
|
Operating Temperature TJ-Min |
-55 °C
|
-55 °C
|
Output Current1-Max |
1 A
|
1 A
|
Output Voltage1-Max |
23 V
|
23 V
|
Output Voltage1-Min |
1.275 V
|
1.275 V
|
Package Body Material |
CERAMIC, METAL-SEALED COFIRED
|
CERAMIC, METAL-SEALED COFIRED
|
Package Code |
BCC
|
BCC
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
CHIP CARRIER
|
CHIP CARRIER
|
Regulator Type |
ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR
|
ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR
|
Screening Level |
MIL-PRF-38534 Class K
|
MIL-PRF-38534 Class K
|
Seated Height-Max |
3.2258 mm
|
3.2258 mm
|
Surface Mount |
YES
|
YES
|
Terminal Form |
BUTT
|
BUTT
|
Terminal Position |
BOTTOM
|
BOTTOM
|
Total Dose |
100k Rad(Si) V
|
|
Width |
7.6454 mm
|
7.6454 mm
|
Base Number Matches |
2
|
3
|
Qualification Status |
|
Not Qualified
|
|
|
|
Compare VRG8662-901-1S with alternatives
Compare VRG8662-201-2S with alternatives