VR5DR287218FBW vs MT9VDDT12872PHG-262XX feature comparison

VR5DR287218FBW Viking Technology

Buy Now Datasheet

MT9VDDT12872PHG-262XX Micron Technology Inc

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer VIKING TECHNOLOGY MICRON TECHNOLOGY INC
Part Package Code MODULE MODULE
Package Description DIMM, DIMM,
Pin Count 200 200
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.36 8542.32.00.36
Access Mode SINGLE BANK PAGE BURST SINGLE BANK PAGE BURST
Access Time-Max 0.45 ns 0.75 ns
Additional Feature AUTO/SELF REFRESH; SEATED HGT-NOM; WD-MAX AUTO/SELF REFRESH
JESD-30 Code R-XDMA-N200 R-XDMA-N200
Length 67.564 mm
Memory Density 9663676416 bit 9663676416 bit
Memory IC Type DDR DRAM MODULE DDR DRAM MODULE
Memory Width 72 72
Number of Functions 1 1
Number of Ports 1 1
Number of Terminals 200 200
Number of Words 134217728 words 134217728 words
Number of Words Code 128000000 128000000
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min
Organization 128MX72 128MX72
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code DIMM DIMM
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel) NOT SPECIFIED 235
Seated Height-Max 29.972 mm
Self Refresh YES YES
Supply Voltage-Max (Vsup) 1.9 V 2.7 V
Supply Voltage-Min (Vsup) 1.7 V 2.3 V
Supply Voltage-Nom (Vsup) 1.8 V 2.5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade OTHER COMMERCIAL
Terminal Form NO LEAD NO LEAD
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 30
Width 3.9878 mm
Base Number Matches 1 1
Qualification Status Not Qualified

Compare VR5DR287218FBW with alternatives

Compare MT9VDDT12872PHG-262XX with alternatives