VR5DR287218FBP vs WV3HG264M72EEU806D4ISG feature comparison

VR5DR287218FBP Viking Technology

Buy Now Datasheet

WV3HG264M72EEU806D4ISG Microsemi Corporation

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer VIKING TECHNOLOGY MICROSEMI CORP
Part Package Code MODULE SODIMM
Package Description DIMM, DIMM,
Pin Count 200 200
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.36 8542.32.00.36
Access Mode SINGLE BANK PAGE BURST DUAL BANK PAGE BURST
Access Time-Max 0.6 ns
Additional Feature AUTO/SELF REFRESH; SEATED HGT-NOM; WD-MAX AUTO/SELF REFRESH
JESD-30 Code R-XDMA-N200 R-XZMA-N200
Length 67.564 mm
Memory Density 9663676416 bit 9663676416 bit
Memory IC Type DDR DRAM MODULE DDR DRAM MODULE
Memory Width 72 72
Number of Functions 1 1
Number of Ports 1 1
Number of Terminals 200 200
Number of Words 134217728 words 134217728 words
Number of Words Code 128000000 128000000
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 85 °C
Operating Temperature-Min
Organization 128MX72 128MX72
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code DIMM DIMM
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel) NOT SPECIFIED
Seated Height-Max 29.972 mm
Self Refresh YES YES
Supply Voltage-Max (Vsup) 1.9 V 1.9 V
Supply Voltage-Min (Vsup) 1.7 V 1.7 V
Supply Voltage-Nom (Vsup) 1.8 V 1.8 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade OTHER
Terminal Form NO LEAD NO LEAD
Terminal Position DUAL ZIG-ZAG
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 3.9878 mm
Base Number Matches 1 2
JESD-609 Code e4
Qualification Status Not Qualified
Terminal Finish GOLD

Compare VR5DR287218FBP with alternatives

Compare WV3HG264M72EEU806D4ISG with alternatives