VR5307S-J210KB
vs
VR5307S-J230K
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
STANLEY ELECTRIC CO LTD
STANLEY ELECTRIC CO LTD
Reach Compliance Code
unknown
unknown
HTS Code
8541.40.20.00
8541.40.20.00
Color
RED
RED
Configuration
SINGLE
SINGLE
Forward Current-Max
0.03 A
0.03 A
Lens Type
WATER CLEAR
WATER CLEAR
Luminous Intensity-Nom
6 mcd
6 mcd
Mounting Feature
RADIAL MOUNT
RADIAL MOUNT
Number of Functions
1
1
Number of Terminals
2
2
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-30 °C
-30 °C
Optoelectronic Device Type
SINGLE COLOR LED
SINGLE COLOR LED
Overall Height
6 mm
6 mm
Packing Method
AMMO PACK
BULK
Peak Wavelength
630 nm
630 nm
Shape
CYLINDRICAL
CYLINDRICAL
Size
5 mm
5 mm
Surface Mount
NO
NO
T-code
T-1 3/4
Terminal Pitch
2.5 mm
2.5 mm
Base Number Matches
1
1
Compare VR5307S-J210KB with alternatives
Compare VR5307S-J230K with alternatives